ABUS Key Brass Padlock Weatherproof, 95 mm Shackle Length, 6.5 mm Diameter, 25mm Body
- RS Stock No.:
- 886-9125
- Mfr. Part No.:
- 53967
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€18.30
(exc. VAT)
€22.51
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.30 |
*price indicative
- RS Stock No.:
- 886-9125
- Mfr. Part No.:
- 53967
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 6.5mm | |
| Shackle Length | 95mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Colour | Yellow | |
| Width | 25mm | |
| Application | Tool Box, Gates, Use On Cobra Cable, Door, Barrier, Cabinet, Sheds, Locker, Cellar Window, Switch Gear | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 6.5mm | ||
Shackle Length 95mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Colour Yellow | ||
Width 25mm | ||
Application Tool Box, Gates, Use On Cobra Cable, Door, Barrier, Cabinet, Sheds, Locker, Cellar Window, Switch Gear | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
ABUS 713 Series Economy Brass Padlock
The Abus 713 series economy brass padlock has a solid brass body for durable security and pin tumbler mechanism, with anti-pick mushroom pins
Body made of solid brass
Inner components made of non-corrosive materials
Hardened shackle
Resists hacksaw attacks
Precision pin tumbler
Ideal for use on:
Cobra cables, doors, gates, cabinets, lockers, toolboxes, cellar windows, shedsswitchgears, barriers
Related links
- ABUS Key Steel 4 mm Shackle, 25mm Body
- Kasp Key Brass Padlock Weatherproof 25mm Body
- ABUS Key Stainless Steel 6.5 mm Shackle, 40mm Body
- ABUS Key Steel 6.5 mm Shackle, 40mm Body
- Squire Key Brass Padlock Weatherproof, 6.5 mm Shackle
- ABUS Key Brass Padlock Weatherproof 48mm Body
- ABUS Key Brass Padlock Weatherproof 4mm Body
- ABUS Key Brass Padlock Weatherproof 45mm Body
