Kasp Key Brass Padlock Weatherproof, 15 mm Shackle Length, 12 mm Diameter, 25mm Body

Subtotal (1 unit)*

€8.85

(exc. VAT)

€10.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.85

*price indicative

RS Stock No.:
273-5019
Distrelec Article No.:
110-46-425
Mfr. Part No.:
K12025D
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Key

Product Type

Padlock

Shackle Diameter

12mm

Shackle Length

15mm

Bluetooth Connectivity

No

Keyed Alike

No

Indoor/Outdoor

Indoor & Outdoor

Material

Brass

Width

25mm

Weatherproof

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Brass Padlock with hardened steel shackle is for extra protection against hacksaw and cropping attacks. Its double bolted locking mechanism to provide extra strength to resist against torsion and pull attacks. It is suitable for securing luggage, lockers, cabinets, toolboxes, and other low security applications.

Corrosion resistant

Affordable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy