Cottam, 76.2 mm Synthetic Paint Brush Set with Flat Bristles

Subtotal (1 unit)*

€22.67

(exc. VAT)

€27.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
  • Plus 140 unit(s) shipping from 13 November 2026
  • Plus 60 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.67

*price indicative

RS Stock No.:
212-5441
Mfr. Part No.:
PPB00320
Manufacturer:
Cottam
Find similar products by selecting one or more attributes.
Select all

Brand

Cottam

Product Type

Paint Brush Set

Bristle Shape

Flat

Bristle Material

Synthetic

Angled

No

Brush Thickness

50.8mm

Brush Width

76.2mm

Standards/Approvals

No

Handle Material

Solid Beech

RoHS Status: Exempt

COO (Country of Origin):
CN
The Cottam Bros paint brush is a professional collection of paint brushes comprising of two 1" brushes, to 2" brushes and a 3" brush. Solid beech handles, stainless steel ferrules and high-quality synthetic filament set the standard for this quality collection.

The solid beech handles each feature a laser engraved texture to allow for better brush grip and great brush control

Easy to clean and re-use time and time again

Best performance and finish seen when used with modern water-based paints

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy