Phoenix Contact Panel Marking, 30 mm Length, 30 mm Height 0831751 Yellow
- RS Stock No.:
- 487-475
- Mfr. Part No.:
- 0831751
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€306.00
(exc. VAT)
€376.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €306.00 | €30.60 |
*price indicative
- RS Stock No.:
- 487-475
- Mfr. Part No.:
- 0831751
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marking | |
| Sub Type | Laser Sheet | |
| Height | 30mm | |
| Length | 30mm | |
| Width | 60mm | |
| Colour | Yellow | |
| Number of Individual Labels | 10 | |
| Material | ABS | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 175:2010, DIN EN 61010-1 (VDE 0411-1), EN ISO 22479:2022-06, ANSI/UL 969-2018:03, DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marking | ||
Sub Type Laser Sheet | ||
Height 30mm | ||
Length 30mm | ||
Width 60mm | ||
Colour Yellow | ||
Number of Individual Labels 10 | ||
Material ABS | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 175:2010, DIN EN 61010-1 (VDE 0411-1), EN ISO 22479:2022-06, ANSI/UL 969-2018:03, DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Innovative device marker designed for precision and durability in various applications. Tailored for efficient identification, this laser sheet marking solution combines practicality with advanced technology, ensuring clear, high contrast labelling on a vibrant yellow surface. Whether employed in industrial settings or for personal use, it provides an ideal method for marking devices securely. The adhesive mounting type guarantees easy application on different surfaces, while the prefabricated design enhances convenience and efficiency. With robust environmental resistance and excellent marking quality, this product upholds industry standards, making it an indispensable choice for professionals who value reliability and clarity in device identification.
Prefabricated for optimal positioning in marking devices
High contrast design ensures visibility in various conditions
Adhesive mounting allows for versatile application on multiple surfaces
Developed from materials free from silicone and halogens which ensuring environmental compliance
Exceptional chemical resistance allows for long lasting use in demanding environments
Designed to perform well under a wide range of ambient conditions
Related links
- Phoenix Contact Panel Marker 30 mm Height 0806961 White
- TE Connectivity Panel Marker 30 mm Height 1SET530211R0000
- Phoenix Contact Panel Marking 26 mm Height 5032442
- TE Connectivity Panel Marker 30 mm Height 1SET530210R0000
- Phoenix Contact Cable Labels 30 mm Height 0831617 Silver
- Phoenix Contact Panel Marker 60 mm Height 1054879 Silver
- Phoenix Contact Panel Marker, 30 mm Length 0816935 Yellow
- Phoenix Contact Panel Marker, 30 mm Length 0830513
