Phoenix Contact Panel Marker, 30 mm Length, 30 mm Height 0806961 White
- RS Stock No.:
- 856-4401
- Mfr. Part No.:
- 0806961
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€262.03
(exc. VAT)
€322.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €262.03 | €26.203 |
*price indicative
- RS Stock No.:
- 856-4401
- Mfr. Part No.:
- 0806961
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Height | 30mm | |
| Length | 30mm | |
| Width | 60mm | |
| Colour | White | |
| Number of Individual Labels | 9 | |
| Material | ABS | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Height 30mm | ||
Length 30mm | ||
Width 60mm | ||
Colour White | ||
Number of Individual Labels 9 | ||
Material ABS | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
Engraving material, Sheet, white, unlabeled, can be labeled with: PLOTMARK, ENGRAVING UNIT, CMS-P1-PLOTTER, P1 ENGRAVING UNIT, mounting type: adhesive, lettering field size: 60 x 30 mm, Number of individual labels: 9
Can be engraved using the P1 ENGRAVING UNIT;Can be labeled easily using the CMS‑P1‑PLOTTER
The label sheet consists of prefabricated, individual self-adhesive labels
Related links
- Phoenix Contact Panel Marker 60 mm Height 1054878 White
- Phoenix Contact Panel Marker 60 mm Height 1054879 Silver
- Phoenix Contact Panel Marker, 30 mm Length 0830606 White
- Phoenix Contact Panel Marker, 30 mm Length 0816922 White
- Phoenix Contact Panel Marker, 30 mm Length 0803255 White
- Phoenix Contact Panel Marker, 30 mm Length 0801505 White
- Phoenix Contact Panel Marker, 30 mm Length 0830513
- Phoenix Contact Panel Marker, 30 mm Length 0816935 Yellow
