Phoenix Contact Panel Marking, 5 mm Length, 14 mm Height 0831756 Yellow
- RS Stock No.:
- 521-851
- Mfr. Part No.:
- 0831756
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 521-851
- Mfr. Part No.:
- 0831756
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marking | |
| Sub Type | Laser Sheet | |
| Height | 14mm | |
| Length | 5mm | |
| Width | 38mm | |
| Colour | Yellow | |
| Number of Individual Labels | 12 | |
| Material | ABS | |
| Standards/Approvals | ANSI/UL 969-2018:03, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 175:2010, DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2013, DIN EN 60068-2-11:2000-02, EN ISO 22479:2022-06 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marking | ||
Sub Type Laser Sheet | ||
Height 14mm | ||
Length 5mm | ||
Width 38mm | ||
Colour Yellow | ||
Number of Individual Labels 12 | ||
Material ABS | ||
Standards/Approvals ANSI/UL 969-2018:03, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 175:2010, DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2013, DIN EN 60068-2-11:2000-02, EN ISO 22479:2022-06 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Marker is a yellow sheet label designed for clear and durable identification. It is unlabelled but can be marked using TOPMARK NEO or TOPMARK LASER. The label is mounted using adhesive and comes in a set of 12 individual labels. Each label has a text field height of 14 mm and a width of 38 mm.
Silicon and halogen free
Direct laser marking
Related links
- Phoenix Contact Panel Marking 14 mm Height 0831729 Silver
- Phoenix Contact Panel Marker 14 mm Height 0807009 Silver
- Hammond Fluorescent Black Aluminium 42mm Width, 121 mm Length
- Phoenix Contact Panel Marking 6 mm Height 0831753 Yellow
- Phoenix Contact Panel Marking 54 mm Height 0831752 Yellow
- Hammond Black Powder Coated Black Plastic 42mm Width, 121 mm Length
- Phoenix Contact Panel Marking 8 mm Height 0831742 Yellow
- Phoenix Contact Panel Marking 12 mm Height 0831754 Yellow
