Phoenix Contact Panel Marker, 14 mm Length, 14 mm Height 0807009 Silver

Subtotal (1 box of 10 units)*

€356.28

(exc. VAT)

€438.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€356.28€35.628

*price indicative

RS Stock No.:
856-4410
Mfr. Part No.:
0807009
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Height

14mm

Length

14mm

Width

45mm

Colour

Silver

Number of Individual Labels

26

Material

ABS

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), RoHS

COO (Country of Origin):
DE
Engraving material, Sheet, silver, unlabeled, can be labeled with: PLOTMARK, ENGRAVING UNIT, CMS-P1-PLOTTER, P1 ENGRAVING UNIT, mounting type: adhesive, lettering field size: 45 x 14 mm, Number of individual labels: 26

Can be engraved using the P1 ENGRAVING UNIT;Can be labeled easily using the CMS‑P1‑PLOTTER

The label sheet consists of prefabricated, individual self-adhesive labels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy