Phoenix Contact Label, 550 μm Length, 29.8 mm Height 1442588 Blue
- RS Stock No.:
- 717-171
- Mfr. Part No.:
- 1442588
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€91.12
(exc. VAT)
€112.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €9.112 | €91.12 |
*price indicative
- RS Stock No.:
- 717-171
- Mfr. Part No.:
- 1442588
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Panel Label | |
| Product Type | Label | |
| Height | 29.8mm | |
| Length | 550μm | |
| Width | 59.7mm | |
| Colour | Blue | |
| Self-Adhesive | Yes | |
| Material | PVC | |
| Number of Individual Labels | 4 | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Panel Label | ||
Product Type Label | ||
Height 29.8mm | ||
Length 550μm | ||
Width 59.7mm | ||
Colour Blue | ||
Self-Adhesive Yes | ||
Material PVC | ||
Number of Individual Labels 4 | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact blue plastic label card has a usable surface of 60 x 30 mm, with 4 labels per card. It is Ideal for adhesive mounting and works with marking systems such as BLUEMARK ID COLOR and BLUEMARK ID, making it perfect for Compact labelling needs.
Silicone-free
UV resistance
Temperature resistance according to ANSI/UL 969-2018:03
Wipe resistance
Salt spray test according to DIN EN IEC 60068-2-11
Related links
- Phoenix Contact Label 29.8 mm Height 1433144 Yellow
- Phoenix Contact Label 29.8 mm Height 1442585 Red
- Phoenix Contact Label 29.8 mm Height 1433141 White
- Phoenix Contact Panel Marking 29.8 mm Height 0831598 Red
- Phoenix Contact Marker 29.8 mm Height 1442596 Yellow
- Phoenix Contact Marker 29.8 mm Height 1442577 White
- Phoenix Contact Marker 29.8 mm Height 1442583 Silver
- Phoenix Contact Label 53.7 mm Height 1442459 White
