Phoenix Contact Marker, 500 μm Length, 29.8 mm Height 1442596 Yellow
- RS Stock No.:
- 717-179
- Mfr. Part No.:
- 1442596
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 10
€55.99
(exc. VAT)
€68.87
(inc. VAT)
- RS Stock No.:
- 717-179
- Mfr. Part No.:
- 1442596
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Panel Label | |
| Product Type | Marker | |
| Height | 29.8mm | |
| Length | 500μm | |
| Width | 59.7mm | |
| Colour | Yellow | |
| Self-Adhesive | Yes | |
| Material | PVC | |
| Number of Individual Labels | 4 | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Panel Label | ||
Product Type Marker | ||
Height 29.8mm | ||
Length 500μm | ||
Width 59.7mm | ||
Colour Yellow | ||
Self-Adhesive Yes | ||
Material PVC | ||
Number of Individual Labels 4 | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Snap-on plastic label card in yellow offers a surface area of 60 x 30 mm, with 4 labels per card. Ideal for Snap-on mounting, it is compatible with BLUEMARK ID COLOR and BLUEMARK ID systems, providing an efficient and reliable labelling solution.
Silicone-free
V0 Flammability rating according to UL 94
UV resistance
Related links
- Phoenix Contact Marker 29.8 mm Height 1442577 White
- Phoenix Contact Marker 29.8 mm Height 1442583 Silver
- Phoenix Contact Label 29.8 mm Height 1433144 Yellow
- Phoenix Contact Panel Marking 29.8 mm Height 0831598 Red
- Phoenix Contact Label 29.8 mm Height 1433141 White
- Phoenix Contact Label 29.8 mm Height 1442588 Blue
- Phoenix Contact Label 29.8 mm Height 1442585 Red
- Phoenix Contact Marker 53.7 mm Height 1442590 Yellow

