Phoenix Contact Label, 59.7 mm Length, 29.8 mm Height 1433141 White

Subtotal (1 box of 10 units)*

€83.02

(exc. VAT)

€102.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€8.302€83.02

*price indicative

RS Stock No.:
717-271
Mfr. Part No.:
1433141
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sub Type

Panel Label

Product Type

Label

Height

29.8mm

Length

59.7mm

Width

59.7mm

Colour

White

Self-Adhesive

Yes

Material

PVC

Number of Individual Labels

4

Standards/Approvals

EN ISO 1518-1:2023

COO (Country of Origin):
DE
The Phoenix Contact plastic label card is a high-quality, white blank label that can be customized using the BLUEMARK ID COLOR or BLUEMARK ID systems. It offers a usable surface area of 60 x 30 mm and includes 4 labels, making it Ideal for creating clear, professional markings in electrical and industrial settings. The easy-to-apply label is perfect for labelling electrical components, ensuring accurate and efficient identification.

Silicone-free

UV resistance

Temperature resistance according to ANSI/UL 969-2018:03

Wipe resistance

Salt spray test according to DIN EN IEC 60068-2-11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy