Phoenix Contact Label Printer Tape 1116200

Subtotal (1 unit)*

€32.89

(exc. VAT)

€40.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 35 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.89

*price indicative

RS Stock No.:
233-3454
Mfr. Part No.:
1116200
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Printer Tape

Standards/Approvals

DIN 50018, DIN EN 61010-1, cULus, DIN EN 62208, DIN EN 60068-2-11

COO (Country of Origin):
CN
The Phoenix Contact Polyester self-adhesive label is as continuous media for equipment marking. The self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing. It has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing.

Width 16.5 mm

Colour white/black

Material polyester

Marking mounting type adhesive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy