TE Connectivity Panel Marker, 35 mm Length, 18 mm Height 1SET530207R0000
- RS Stock No.:
- 261-8162
- Mfr. Part No.:
- 1SET530207R0000
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-8162
- Mfr. Part No.:
- 1SET530207R0000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Panel Marker | |
| Sub Type | Panel Label | |
| Height | 18mm | |
| Length | 35mm | |
| Width | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Panel Marker | ||
Sub Type Panel Label | ||
Height 18mm | ||
Length 35mm | ||
Width 18mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The TE Connectivity PLE labels are thermal transfer printable polyester labels . It is designed for rating plates and general purpose applications that require a high durability label with metal look, such as nameplates, equipment labels, products labels and serial number plates.
Shock absorbance and impact resistance
High tack adhesivity
Specific design with foam, ideal for optimal finish identification of components
Compatible printer T2212-SWARE-PRINTER-E
Related links
- TE Connectivity Panel Marker 18 mm Height 1SET530206R0000
- TE Connectivity Panel Marker 9 mm Height 1SET530205R0000
- TE Connectivity Panel Marker 18 mm Height 1SET530203R0000
- TE Connectivity Panel Marker 18 mm Height 1SET530202R0000
- Phoenix Contact Panel Marker 500 μm Height 0830303 White
- Phoenix Contact Panel Marker, 35 mm Length 0830733 White
- Phoenix Contact Panel Marker, 35 mm Length 0830600 White
- Phoenix Contact Panel Marker, 35 mm Length 0830612 White
