Phoenix Contact Panel Marker, 35 mm Length, 500 μm Height 0830303 White
- RS Stock No.:
- 857-3733
- Mfr. Part No.:
- 0830303
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€78.92
(exc. VAT)
€97.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €78.92 | €7.892 |
*price indicative
- RS Stock No.:
- 857-3733
- Mfr. Part No.:
- 0830303
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Height | 500μm | |
| Length | 35mm | |
| Width | 15mm | |
| Colour | White | |
| Material | PVC | |
| Number of Individual Labels | 88 | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Height 500μm | ||
Length 35mm | ||
Width 15mm | ||
Colour White | ||
Material PVC | ||
Number of Individual Labels 88 | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Plastic label, Card, white, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: adhesive, lettering field size: 8.8 x 15 mm, Number of individual labels: 88
The US-EMLP ... UniSheet marking range includes self-adhesive device markers with high adhesive strength;The markers, which are supplied in uniform sheets, can be labeled quickly, easily, and cost-effectively using the THERMOMARK CARD
The sheets provide space for including function texts
Related links
- Phoenix Contact Panel Marker, 35 mm Length 0830733 White
- Phoenix Contact Panel Marker, 35 mm Length 0830600 White
- Phoenix Contact Panel Marker, 35 mm Length 0830612 White
- TE Connectivity Panel Marker 9 mm Height 1SET530205R0000
- TE Connectivity Panel Marker 18 mm Height 1SET530206R0000
- TE Connectivity Panel Marker 18 mm Height 1SET530207R0000
- Phoenix Contact Panel Marker 500 μm Height 0828800 White
- Phoenix Contact Panel Marker 500 μm Height 0830341 White
