Phoenix Contact Panel Marker, 35 mm Length 0830733 White
- RS Stock No.:
- 857-4394
- Mfr. Part No.:
- 0830733
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€351.32
(exc. VAT)
€432.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €351.32 |
*price indicative
- RS Stock No.:
- 857-4394
- Mfr. Part No.:
- 0830733
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 35mm | |
| Width | 6.5mm | |
| Colour | White | |
| Number of Individual Labels | 2500 | |
| Material | Acrylate | |
| Standards/Approvals | DIN 50018:2013-05, RoHS Compliant, UL Recognised, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1), VW PV 3.10.7:2005-02, DIN EN 60068-2-11:2000-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 35mm | ||
Width 6.5mm | ||
Colour White | ||
Number of Individual Labels 2500 | ||
Material Acrylate | ||
Standards/Approvals DIN 50018:2013-05, RoHS Compliant, UL Recognised, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1), VW PV 3.10.7:2005-02, DIN EN 60068-2-11:2000-02 | ||
- COO (Country of Origin):
- DE
Label for rough surfaces, Roll, silver, unlabeled, can be labeled with: THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, mounting type: adhesive, lettering field size: 51 x 25 mm, Number of individual labels: 1000
Related links
- Phoenix Contact Panel Marker, 35 mm Length 0830600 White
- Phoenix Contact Panel Marker, 35 mm Length 0830612 White
- Phoenix Contact Panel Marker 500 μm Height 0830303 White
- TE Connectivity Panel Marker 9 mm Height 1SET530205R0000
- TE Connectivity Panel Marker 18 mm Height 1SET530206R0000
- TE Connectivity Panel Marker 18 mm Height 1SET530207R0000
- Phoenix Contact Panel Marker, 30 mm Length 0816922 White
- Phoenix Contact Panel Marker, 4 mm Length 0830532 White
