Phoenix Contact Panel Marker, 25 mm Length, 25 mm Height 1014290 White, Red

Subtotal (1 unit)*

€223.10

(exc. VAT)

€274.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€223.10

*price indicative

RS Stock No.:
855-4299
Mfr. Part No.:
1014290
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Sub Type

Printed Labels

Height

25mm

Length

25mm

Width

25mm

Colour

White, Red

Material

Polyester

Number of Individual Labels

500

Standards/Approvals

RoHS, DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
DE
Hazardous substances label, Roll, white/red, pre-printed, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, diameter: 0 mm, lettering field size: 25 x 25 mm, Number of individual labels: 500

The color preprinted PML-GHS ... hazardous substance labels without symbols allow you to create custom hazard notices. The PROJECT complete software offers a wide range of symbols

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy