Phoenix Contact Panel Marker, 25 mm Length, 29.6 mm Height 1014131 Yellow
- RS Stock No.:
- 860-2948
- Mfr. Part No.:
- 1014131
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€79.99
(exc. VAT)
€98.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €79.99 | €7.999 |
*price indicative
- RS Stock No.:
- 860-2948
- Mfr. Part No.:
- 1014131
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Height | 29.6mm | |
| Length | 25mm | |
| Width | 25mm | |
| Colour | Yellow | |
| Number of Individual Labels | 16 | |
| Material | PVC | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Height 29.6mm | ||
Length 25mm | ||
Width 25mm | ||
Colour Yellow | ||
Number of Individual Labels 16 | ||
Material PVC | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
Warning label, Card, yellow/black, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: adhesive, diameter: 0 mm, lettering field size: 25 x 25 mm, Number of individual labels: 16
Suitable for indoor and outdoor use;UniSheet - stick-on warning labels, unmarked
Highly flexible, plasticized PVC labels which are ideal for uneven surfaces
Related links
- Phoenix Contact Panel Marker 29.6 mm Height 0830451 Black, Yellow
- Phoenix Contact Panel Marker 21.65 mm Height 1014125 Yellow, Black
- Phoenix Contact Panel Marker 25 mm Height 1014290 White, Red
- Phoenix Contact Panel Marker 21.65 mm Height 0830429 Black, Yellow
- Phoenix Contact Panel Marker, 25 mm Length 0830621 White
- Phoenix Contact Panel Marker, 25 mm Length 0830533 Yellow
- Phoenix Contact Panel Marker, 25 mm Length 0830484 Yellow
- Phoenix Contact Panel Marker, 25 mm Length 0830730 White
