Phoenix Contact Panel Marker 1014225 Red, White
- RS Stock No.:
- 855-4218
- Mfr. Part No.:
- 1014225
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€220.74
(exc. VAT)
€271.51
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.74 |
*price indicative
- RS Stock No.:
- 855-4218
- Mfr. Part No.:
- 1014225
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Width | 50 mm | |
| Colour | Red, White | |
| Material | Polyvinyl Chloride | |
| Number of Individual Labels | 35 | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Width 50 mm | ||
Colour Red, White | ||
Material Polyvinyl Chloride | ||
Number of Individual Labels 35 | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Prohibition sign, Roll, red/white, pre-printed, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, diameter: 50 mm, lettering field size: d: 50 mm, Number of individual labels: 500
The color preprinted PML-P ... prohibition signs without symbols allow you to create custom prohibition notices
Related links
- Phoenix Contact Panel Marker 1.5 mm Height 0830148 Red, White
- Phoenix Contact Panel Marker 0.8 mm Height 0826834 Red, White
- Phoenix Contact Panel Marker 13 mm Height 1014289 Red, White
- Phoenix Contact Panel Marker 1014180 White, Red
- Phoenix Contact Panel Marker Red
- Phoenix Contact Panel Marker Red
- Phoenix Contact Panel Marker 25 mm Height 1014290 White, Red
- Phoenix Contact Panel Marker, 4 mm Length 0830532 White
