Phoenix Contact Panel Marker, 27 mm Length 0803225 White
- RS Stock No.:
- 856-4189
- Mfr. Part No.:
- 0803225
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€56.59
(exc. VAT)
€69.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €56.59 | €5.659 |
*price indicative
- RS Stock No.:
- 856-4189
- Mfr. Part No.:
- 0803225
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 27mm | |
| Width | 18mm | |
| Colour | White | |
| Material | Polyamide | |
| Number of Individual Labels | 8 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 27mm | ||
Width 18mm | ||
Colour White | ||
Material Polyamide | ||
Number of Individual Labels 8 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- PL
Plastic label, Sheet, white, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: adhesive, lettering field size: 27 x 18 mm, Number of individual labels: 8
The wide temperature range means that the labels can be used in control cabinets as well as the field;The marking requirements in terms of legibility, adhesion, and wipe resistance in potentially explosive areas (ATEX), according to IEC/EN 60079-0, can also be ensured following storage in typical gas atmospheres. Phoenix Contact developed these labels especially for process engineering, which is where these requirements typically arise.;The markers, which are supplied in uniform sheets, can be labeled quickly and easily using the BLUEMARK LED
The format automatically ensures printing with a high degree of positioning accuracy;The sheets provide space for including function texts
Related links
- Phoenix Contact Panel Marker, 27 mm Length 0827894 White
- Phoenix Contact Panel Marker, 27 mm Length 0825481 White
- Phoenix Contact Panel Marker, 27 mm Length 0803226 White
- Phoenix Contact Panel Marker 500 μm Height 0828801 White
- Phoenix Contact Panel Marker 27 mm Height 0806903 Silver
- Phoenix Contact Panel Marker, 27 mm Length 0803689 Silver
- Phoenix Contact Panel Marker, 27 mm Length 0803702 Silver
- Phoenix Contact Panel Marker, 27 mm Length 0803676 Silver
