Phoenix Contact Panel Marker, 27 mm Length 0803702 Silver

Subtotal (1 box of 10 units)*

€128.48

(exc. VAT)

€158.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€128.48€12.848

*price indicative

RS Stock No.:
856-4234
Mfr. Part No.:
0803702
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

27mm

Width

8mm

Colour

Silver

Number of Individual Labels

192

Material

Polyester

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
DE
Label sheet, DIN A4, Sheet, silver, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, Office printing systems, mounting type: adhesive, lettering field size: 27 x 8 mm, Number of individual labels: 192

The unperforated SK U ... sheets are available for custom label designs;These labels have been specially developed for laser printers

Can be printed on all commercially available laser printers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy