Phoenix Contact Panel Marker, 8 mm Length, 8 mm Height 0806877 Silver
- RS Stock No.:
- 856-4350
- Mfr. Part No.:
- 0806877
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€356.28
(exc. VAT)
€438.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €356.28 | €35.628 |
*price indicative
- RS Stock No.:
- 856-4350
- Mfr. Part No.:
- 0806877
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Height | 8mm | |
| Length | 8mm | |
| Width | 27mm | |
| Colour | Silver | |
| Number of Individual Labels | 66 | |
| Material | ABS | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Height 8mm | ||
Length 8mm | ||
Width 27mm | ||
Colour Silver | ||
Number of Individual Labels 66 | ||
Material ABS | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
Engraving material, Sheet, silver, unlabeled, can be labeled with: PLOTMARK, ENGRAVING UNIT, CMS-P1-PLOTTER, P1 ENGRAVING UNIT, mounting type: adhesive, lettering field size: 27 x 8 mm, Number of individual labels: 66
Can be labeled easily using the CMS‑P1‑PLOTTER;Can be engraved using the P1 ENGRAVING UNIT
The label sheet consists of prefabricated, individual self-adhesive labels
Related links
- Phoenix Contact Panel Marker 8 mm Height 0806945 White
- Phoenix Contact Panel Marker, 8 mm Length 0800458 White
- Phoenix Contact Panel Marker, 8 mm Length 0830615 Silver
- Phoenix Contact Panel Marker, 8 mm Length 0830568 White
- Phoenix Contact Panel Marker, 8 mm Length 0830616 White
- Phoenix Contact Panel Marker, 8 mm Length 0830651 White
- Phoenix Contact Panel Marker, 8 mm Length 0802999 White
- Phoenix Contact Panel Marker, 8 mm Length 5032280 White
