Phoenix Contact Panel Marker, 30 mm Length 0830606 White
- RS Stock No.:
- 857-4234
- Mfr. Part No.:
- 0830606
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€370.48
(exc. VAT)
€455.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €370.48 |
*price indicative
- RS Stock No.:
- 857-4234
- Mfr. Part No.:
- 0830606
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 30mm | |
| Width | 60mm | |
| Colour | White | |
| Number of Individual Labels | 1000 | |
| Material | Polyester | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 30mm | ||
Width 60mm | ||
Colour White | ||
Number of Individual Labels 1000 | ||
Material Polyester | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Label for rough surfaces, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 60 x 30 mm, Number of individual labels: 1000
Related links
- Phoenix Contact Panel Marker 30 mm Height 0806961 White
- Phoenix Contact Panel Marker, 30 mm Length 0816922 White
- Phoenix Contact Panel Marker, 30 mm Length 0803255 White
- Phoenix Contact Panel Marker, 30 mm Length 0801505 White
- Phoenix Contact Panel Marker 60 mm Height 1054878 White
- Phoenix Contact Panel Marker, 30 mm Length 0830513
- Phoenix Contact Panel Marker, 30 mm Length 0816935 Yellow
- Phoenix Contact Panel Marker 60 mm Height 1054879 Silver
