Phoenix Contact Panel Marker, 14.85 mm Length, 500 μm Height 0828790 White
- RS Stock No.:
- 857-9377
- Mfr. Part No.:
- 0828790
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€71.87
(exc. VAT)
€88.40
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €71.87 | €7.187 |
*price indicative
- RS Stock No.:
- 857-9377
- Mfr. Part No.:
- 0828790
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Height | 500μm | |
| Length | 14.85mm | |
| Width | 5mm | |
| Colour | White | |
| Number of Individual Labels | 189 | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Height 500μm | ||
Length 14.85mm | ||
Width 5mm | ||
Colour White | ||
Number of Individual Labels 189 | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Plastic label, Card, white, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: adhesive, lettering field size: 15 x 5 mm, Number of individual labels: 189
The markers, which are supplied in uniform sheets, can be labeled quickly, easily, and cost-effectively using the THERMOMARK CARD;The US-EMLP ... UniSheet labeling range includes self-adhesive device markers with good adhesive properties
The sheets provide space for including function texts
Related links
- Phoenix Contact Panel Marker 500 μm Height 0828873 Yellow
- Phoenix Contact Panel Marker 500 μm Height 0828874 Silver
- Phoenix Contact Panel Marker 500 μm Height 0828800 White
- Phoenix Contact Panel Marker 500 μm Height 0830341 White
- Phoenix Contact Panel Marker 500 μm Height 0830303 White
- Phoenix Contact Panel Marker 500 μm Height 0830301 White
- Phoenix Contact Panel Marker 500 μm Height 0830302 White
- Phoenix Contact Panel Marker 500 μm Height 0828806 White
