Siemens Protection Pocket For Use With Thermostats and Sensors
- RS Stock No.:
- 636-400
- Mfr. Part No.:
- ALT-DB280J / S55700-P144
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€59.27
(exc. VAT)
€72.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.27 |
*price indicative
- RS Stock No.:
- 636-400
- Mfr. Part No.:
- ALT-DB280J / S55700-P144
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Protection Pocket | |
| Product Type | Mounting Kit | |
| For Use With | Thermostats and Sensors | |
| Series | ALT-DB | |
| Standards/Approvals | WEEE, AL:N/ECCN:N, RoHS since 01.04.2006 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Protection Pocket | ||
Product Type Mounting Kit | ||
For Use With Thermostats and Sensors | ||
Series ALT-DB | ||
Standards/Approvals WEEE, AL:N/ECCN:N, RoHS since 01.04.2006 | ||
- COO (Country of Origin):
- DE
The Siemens Protection Pocket crafted to safeguard temperature sensors in HVAC and industrial systems. Made from nickel-plated brass, it offers corrosion resistance and mechanical durability, making it ideal for demanding environments. Its compact design ensures easy integration into tight spaces, while maintaining reliable thermal conductivity for accurate sensor readings.
Suited for water conforming to DIN and nonaggressive media
Durable construction
RoHS compliant
Related links
- Siemens Protection Pocket For Use With Thermostats and Sensors
- Siemens S55700 Thermostat 250V ac 15 °C
- Siemens S55700 CO Thermostat 250V ac -25 °C
- Siemens RAK Thermostat, 250V
- Siemens RAK SPDT Thermostat, 250V
- Siemens RAZ SPDT Thermostat, 250V
- Siemens S55770 CO Thermostat 250V ac -15 °C
- Siemens QAF65 Thermostat 80 °C, -10 °C
