ABB Sensor For Use With CMS Series Circuit Monitoring System
- RS Stock No.:
- 176-9393
- Mfr. Part No.:
- 2CCA880210R0001 CMS-120PS
- Manufacturer:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€68.90
(exc. VAT)
€84.75
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €68.90 |
| 5 - 9 | €65.46 |
| 10 - 24 | €62.00 |
| 25 - 49 | €58.56 |
| 50 + | €55.12 |
*price indicative
- RS Stock No.:
- 176-9393
- Mfr. Part No.:
- 2CCA880210R0001 CMS-120PS
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Sensor | |
| Product Type | Communication Module | |
| For Use With | CMS Series Circuit Monitoring System | |
| Standards/Approvals | No | |
| Series | CMS-120PS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Sensor | ||
Product Type Communication Module | ||
For Use With CMS Series Circuit Monitoring System | ||
Standards/Approvals No | ||
Series CMS-120PS | ||
Circuit Monitoring System (CMS)
The Circuit Monitoring System (CMS) is a ultra-compact and highperformance multichannel measurement system for AC and DC branch monitoring.
It represents a complete solution for monitoring electrical parameters in distribution panels, enabling power monitoring and energy efficiency analysis in buildings and critical power applications.
Energymanagement-Device CMS-120PS 18mm Open-core Sensor 80A
Benefits
• Clear visibility of energy consumption at branch level;
• Easy retrofitting and upgrades;
• Maximum reliabilty and security thanks to encryption;
• Simplified installation and commissioning;
• One sensor for all types of currents.
Related links
- ABB Sensor For Use With CMS Series Circuit Monitoring System
- ABB Flate Cable For Use With CMS Series Circuit Monitoring System
- ABB Open Core Sensor For Use With Circuit Monitoring System
- ABB Open Core Sensor For Use With Pro M L Type, Circuit Monitoring System
- ABB Open Core Sensor For Use With Circuit Monitoring System, Pro M L Type
- ABB CMS Series Current Sensor 20 A 0.27 W 690V
- ifm electronic Monitoring Relay For Use With Rotational Speed Sensors
- ABB Front Mounting Kit For Use With DELTAPlus Type Direct Connected Meter