ELC Power Supply For Use With LED2472
- RS Stock No.:
- 244-1468
- Mfr. Part No.:
- AL48250
- Manufacturer:
- ELC
Subtotal (1 unit)*
€35.86
(exc. VAT)
€44.11
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.86 |
*price indicative
- RS Stock No.:
- 244-1468
- Mfr. Part No.:
- AL48250
- Manufacturer:
- ELC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ELC | |
| Product Type | Communication Module | |
| Accessory Type | Power Supply | |
| For Use With | LED2472 | |
| Standards/Approvals | RoHS | |
| Series | AL | |
| Select all | ||
|---|---|---|
Brand ELC | ||
Product Type Communication Module | ||
Accessory Type Power Supply | ||
For Use With LED2472 | ||
Standards/Approvals RoHS | ||
Series AL | ||
- COO (Country of Origin):
- FR
The ELC high voltage power supply optional power supplies for LED2472 high voltage galvanic insulation 4KV,input from 9 to 28 volts AC or 8 to 40 volts DC,40 to 350 v, RoHS.
Low tension (galvanic insulation 4 KV)
Input from 9 to 28 V AC or from 8 to 40 V DC
Related links
- ELC Power Supply For Use With LED2472
- Red Lion Power Supply For Use With CUB4 DT8 Panel Meters
- Omron Power Supply For Use With ULYS MD80
- Red Lion Micro Line/Sensor Power Supply For Use With Micro Line Sensor
- ELC ALE Linear Power Supply DIN Rail Power Supply 400V ac AC Input 57.2V dc, 10 A Output AC 240 W
- ELC Open Frame Linear Power Supply 440V, 800 mA Output 24V dc 50 VA
- Micro Line/Sensor Power Supply Red Lion MLPS1000 for use with CUB4CL CUB4LP
- ELC ALE Switched Mode DIN Rail Power Supply 253V ac 15V dc, 10 A Output 150 W
