Red Lion Power Module For Use With PM-50 Host Units
- RS Stock No.:
- 276-9871
- Distrelec Article No.:
- 302-42-074
- Mfr. Part No.:
- PMM000PWACP00000
- Manufacturer:
- Red Lion
Subtotal (1 unit)*
€103.90
(exc. VAT)
€127.80
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.90 |
*price indicative
- RS Stock No.:
- 276-9871
- Distrelec Article No.:
- 302-42-074
- Mfr. Part No.:
- PMM000PWACP00000
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Panel Meter Accessory | |
| Accessory Type | Power Module | |
| For Use With | PM-50 Host Units | |
| Standards/Approvals | UKCA, CE, IEC/EN 61010-1, UL, EN 61326-1 | |
| Series | PM-50 | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Panel Meter Accessory | ||
Accessory Type Power Module | ||
For Use With PM-50 Host Units | ||
Standards/Approvals UKCA, CE, IEC/EN 61010-1, UL, EN 61326-1 | ||
Series PM-50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Red Lion AC to DC Power Module supports 4.3 inch and 3.5 inch PM 50 meters. The 4.3 inch host can accept a maximum of 5 modules, while the 3.5 inch host can accept a maximum of 3 modules. This indicates the number of modules that can be installed in each host. This module operates on 85 VAC to 240 VAC input supply.
CE Approved
RoHS compliant
Rugged IP25 enclosure
Emission CISPR 11 Class A
EN 61326 1 immunity to industrial locations
Related links
- Red Lion Ethernet Communication Module For Use With PM-50 Host Device
- Red Lion For Use With PM-50 Host Device
- Red Lion Power Supply For Use With CUB4 DT8 Panel Meters
- Red Lion Relay Output Module For Use With PM-50
- Red Lion RS232 Serial Communication Card For Use With PM-50
- Red Lion PM-50 3.5 in TFT LCD Digital Panel Multifunction Meter for Analogue Signal, 45 mm x 45 mm
- Red Lion PM-50 4.3 in TFT LCD Digital Panel Multifunction Meter for Digital Signal, 45 mm x 96 mm
- Red Lion PM-50 3.5 in TFT LCD Digital Panel Multifunction Meter for Digital Signal, 45 mm x 45 mm
