Ansell Lighting Bezel For Use With Prism LED
- RS Stock No.:
- 269-7500
- Mfr. Part No.:
- APRILEDBZ/SC
- Manufacturer:
- Ansell Lighting
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€4.74
(exc. VAT)
€5.83
(inc. VAT)
- RS Stock No.:
- 269-7500
- Mfr. Part No.:
- APRILEDBZ/SC
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Accessory Type | Bezel | |
| For Use With | Prism LED | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Accessory Type Bezel | ||
For Use With Prism LED | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell prism fire rated downlight satin chrome bezel accessory for downlight is compatible with prism LED fire rated downlight.
Aluminium material
Related links
- Ansell Lighting Bezel For Use With Prism LED
- Ansell Bezel For Use With Downlight
- Ansell Lighting LED Ultra Slim Bezel 76 mm 99 mm 99mm 220V, 240 V 50 W
- Ansell Lighting LED
- Ansell Lighting LED Downlight 220V, 240 V 50 W
- Ansell Lighting LED 86 mm 240V 7 W
- Ansell Lighting LED Downlight 82 mm 108 mm 160mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 76 mm 99 mm 105mm 220V, 240 V 50 W

