Ansell Lighting Bezel For Use With Prism LED
- RS Stock No.:
- 269-7499
- Mfr. Part No.:
- APRILEDBZ/CH
- Manufacturer:
- Ansell Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€4.74
(exc. VAT)
€5.83
(inc. VAT)
- RS Stock No.:
- 269-7499
- Mfr. Part No.:
- APRILEDBZ/CH
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Accessory Type | Bezel | |
| Product Type | Bezel | |
| For Use With | Prism LED | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Accessory Type Bezel | ||
Product Type Bezel | ||
For Use With Prism LED | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell prism fire rated downlight chrome bezel accessory for downlight is compatible with prism LED fire rated downlight.
Aluminium material
Related links
- Ansell Lighting Bezel For Use With Prism LED
- Ansell Bezel For Use With Downlight
- Ansell Lighting LED Ultra Slim Bezel 76 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting LED Ultra Slim Bezel 76 mm 99 mm 99mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 82 mm 108 mm 160mm 220V, 240 V 35 W
- Ansell Lighting LED Downlight 90 x 68 x 94 mm, 50 W
- Ansell Lighting
- Ansell Lighting GU10 Twist and Lock 160 x 108 x 82 mm, 50

