Red Lion Ethernet Communication Module For Use With PM-50 Host Device

Subtotal (1 unit)*

€119.88

(exc. VAT)

€147.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€119.88

*price indicative

RS Stock No.:
276-9867
Distrelec Article No.:
302-42-070
Mfr. Part No.:
PMM000CMENT00000
Manufacturer:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Panel Meter Accessory

Accessory Type

Ethernet Communication Module

For Use With

PM-50 Host Device

Series

PM-50

Standards/Approvals

UL, CE, EN 61326-1, IEC/EN 61010-1, UKCA

RoHS Status: Exempt

COO (Country of Origin):
US
The Red Lion Ethernet Communications Module allowing data transfer over a network. It features a 10BaseT/100BaseTX RJ45 port, which supports both 10 Mbps and 100 Mbps Ethernet connections. Additionally, it has auto MDI/MDIX capability, which helps ensure proper connections regardless of cable type. The RJ45 jack on this module is wired as a NIC which means its configured to work as a network interface card.

CE Approved

RoHS compliant

Rugged IP25 enclosure

Emission CISPR 11 Class A

EN 61326 1 immunity to industrial locations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy