Red Lion RS232 Serial Communication Card For Use With PM-50
- RS Stock No.:
- 276-9866
- Mfr. Part No.:
- PMM000CM23200000
- Manufacturer:
- Red Lion
Subtotal (1 unit)*
€119.88
(exc. VAT)
€147.45
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.88 |
*price indicative
- RS Stock No.:
- 276-9866
- Mfr. Part No.:
- PMM000CM23200000
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Panel Meter Accessory | |
| Accessory Type | RS232 Serial Communication Card | |
| For Use With | PM-50 | |
| Standards/Approvals | IEC/EN 61010-1, CE, EN 61326-1, UL, UKCA | |
| Series | PM-50 | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Panel Meter Accessory | ||
Accessory Type RS232 Serial Communication Card | ||
For Use With PM-50 | ||
Standards/Approvals IEC/EN 61010-1, CE, EN 61326-1, UL, UKCA | ||
Series PM-50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Red Lion RS232 Serial Communications Module enables RS232 communication, which is a common serial communication standard used for transmitting data between devices. This device has Transmit LED and Receive LED, the transmit LED will flash when information is transmitted from the RS232 module. The receive LED will flash when information is received. It supports a wide range of baud rates, ranging from 300 to 115200. Baud rate determines the speed at which data is transmitted over the RS232 connection.
CE Approved
RoHS compliant
Hardware status LEDs
Removable terminal block
Plastic enclosure with IP20 rating
Related links
- Red Lion RS232 Serial Communication Card For Use With CUB5
- Red Lion Ethernet Communication Module For Use With PM-50 Host Device
- Red Lion Communication Card For Use With CUB5
- Red Lion Communication Card For Use With PAX Series
- Red Lion Relay Output Module For Use With PM-50
- Red Lion Power Module For Use With PM-50 Host Units
- Red Lion For Use With PM-50 Host Device
- Red Lion PM-50 4.3 in TFT LCD Digital Panel Multifunction Meter for Digital Signal, 45 mm x 96 mm
