CML Innovative Technologies LED Lead, Red Panel Mount Indicator 1904X00XWE Series, 8 mm, Wire Termination 2V
- RS Stock No.:
- 188-645
- Mfr. Part No.:
- 19040003WE
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€7.89
(exc. VAT)
€9.70
(inc. VAT)
In Stock
- Plus 107 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.89 |
*price indicative
- RS Stock No.:
- 188-645
- Mfr. Part No.:
- 19040003WE
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 10mA | |
| Sub Type | LED Lead | |
| LED Colour | Red | |
| Terminal Type | Wire | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 2V | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 25mcd | |
| Length | 202.5mm | |
| Standards/Approvals | REACH SVHC, RoHS EU Directive 2011/65/EU | |
| Series | 1904X00XWE | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 10mA | ||
Sub Type LED Lead | ||
LED Colour Red | ||
Terminal Type Wire | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 2V | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 25mcd | ||
Length 202.5mm | ||
Standards/Approvals REACH SVHC, RoHS EU Directive 2011/65/EU | ||
Series 1904X00XWE | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies LED panel mount indicator is designed for prominent visibility and comes with leads for easy installation. Electrical and optical data are measured at an ambient temperature of 25ºC, with the stated luminous intensity reflecting performance during DC operation.
RoHS compliant
REACH SVHC compliant
Lead wires are externally soldered
Plastic has limited chemical resistance
Related links
- CML Innovative Technologies LED Lead Red Panel Mount Indicator 1904X00XWE Series Wire Termination 2.2V
- CML Innovative Technologies LED Lead 8 mm, Wire Termination 3.8V
- CML Innovative Technologies LED Lead 8 mm, Wire Termination 2.2V
- CML Innovative Technologies LED Lead 8 mm, Wire Termination 24V dc
- CML Innovative Technologies LED Lead 8 mm, Wire Termination 24V dc
- CML Innovative Technologies LED Lead 8 mm, Wire Termination 13V dc
- CML Innovative Technologies LED Lead 8 mm, Wire Termination 12V dc
- CML Innovative Technologies LED Lead Green Panel Mount Indicator 1904XX0XWE Series Wire Termination 12V dc
