CML Innovative Technologies LED Lead, Red Panel Mount Indicator 1904XX0XWE Series, 8 mm, Wire Termination 12V dc
- RS Stock No.:
- 188-651
- Mfr. Part No.:
- 19040203WE
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€7.89
(exc. VAT)
€9.70
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.89 |
*price indicative
- RS Stock No.:
- 188-651
- Mfr. Part No.:
- 19040203WE
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 16mA | |
| Sub Type | LED Lead | |
| LED Colour | Red | |
| Terminal Type | Wire | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 12V dc | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 40mcd | |
| Length | 202.5mm | |
| Standards/Approvals | RoHS EU Directive 2011/65/EU, REACH SVHC | |
| Series | 1904XX0XWE | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 16mA | ||
Sub Type LED Lead | ||
LED Colour Red | ||
Terminal Type Wire | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 12V dc | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 40mcd | ||
Length 202.5mm | ||
Standards/Approvals RoHS EU Directive 2011/65/EU, REACH SVHC | ||
Series 1904XX0XWE | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies LED Panel Mount Indicators with M8 sized and featuring prominent leads. These indicators are high quality Indicators in terms of cost and quality, the perfect alternative to traditional pilot lights with incandescent signal lamp.
IP67 protection rated
UL recognized
VDE certified versions
REACH SVHC compliant
Related links
- CML Innovative Technologies LED Lead Green Panel Mount Indicator 1904XX0XWE Series Wire Termination 12V dc
- CML Innovative Technologies LED Lead 8 mm, Wire Termination 24V dc
- CML Innovative Technologies LED Lead 8 mm, Wire Termination 12V dc
- CML Innovative Technologies LED Lead 8 mm, Wire Termination 12V dc
- CML Innovative Technologies LED Lead Green Panel Mount Indicator 1904XX0XWE Series Wire Termination 24V dc
- CML Innovative Technologies LED Lead 8 mm, Wire Termination 24V dc
- CML Innovative Technologies LED Lead 8 mm, Wire Termination 24V dc
- CML Innovative Technologies LED Lead 8 mm, Wire Termination 2V
