CML Innovative Technologies LED Lead, Blue Panel Mount Indicator 1904X00XWE Series, 8 mm, Wire Termination 3.8V

Subtotal (1 unit)*

€7.89

(exc. VAT)

€9.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 61 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.89

*price indicative

RS Stock No.:
188-648
Mfr. Part No.:
19040007WE
Manufacturer:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Number of LEDs

1

Maximum Forward Current

10mA

Sub Type

LED Lead

Terminal Type

Wire

LED Colour

Blue

Mount Hole Size

8 mm

Maximum Supply Voltage

3.8V

Multicolour/Single Colour

Single Colour

Luminous Intensity

45mcd

Standards/Approvals

REACH SVHC, RoHS EU Directive 2011/65/EU

Length

202.5mm

Series

1904X00XWE

COO (Country of Origin):
GB
The CML Innovative Technologies LED panel mount indicator is designed for prominent visibility and comes with leads for easy installation. Electrical and optical data are measured at an ambient temperature of 25ºC, with the stated luminous intensity reflecting performance during DC operation.

RoHS compliant

REACH SVHC compliant

Lead wires are externally soldered

Plastic has limited chemical resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy