CML Innovative Technologies LED Lead, Blue Panel Mount Indicator 1904XX0XWE Series, 8 mm, Wire Termination 12V dc

Subtotal (1 unit)*

€7.89

(exc. VAT)

€9.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.89

*price indicative

RS Stock No.:
188-654
Mfr. Part No.:
19040207WE
Manufacturer:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Number of LEDs

1

Maximum Forward Current

16mA

Sub Type

LED Lead

LED Colour

Blue

Terminal Type

Wire

Mount Hole Size

8 mm

Maximum Supply Voltage

12V dc

Multicolour/Single Colour

Single Colour

Luminous Intensity

72mcd

Standards/Approvals

REACH SVHC, RoHS EU Directive 2011/65/EU

Length

202.5mm

Series

1904XX0XWE

COO (Country of Origin):
GB
The CML Innovative Technologies LED Panel Mount Indicators with M8 sized and featuring prominent leads. These indicators are high quality Indicators in terms of cost and quality, the perfect alternative to traditional pilot lights with incandescent signal lamp.

IP67 protection rated

UL recognized

VDE certified versions

REACH SVHC compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy