Banner K30L Series Red, Green Indicator M22 x 1.5 Pigtail Qd, 10V dc, 30 V dc, 25mA, Cable Termination, IP69K, IP67
- RS Stock No.:
- 293-538
- Mfr. Part No.:
- K30LGRXPQP
- Manufacturer:
- Banner
Subtotal (1 unit)*
€95.16
(exc. VAT)
€117.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.16 |
*price indicative
- RS Stock No.:
- 293-538
- Mfr. Part No.:
- K30LGRXPQP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator | |
| Voltage | 10V dc, 30V dc | |
| Light Output Colour | Red, Green | |
| Lamp Base | M22 x 1.5 Pigtail Qd | |
| Current | 25mA | |
| Termination Type | Cable | |
| IP Rating | IP69K, IP67 | |
| Standards/Approvals | DIN 40050-9 | |
| Length | 44.5mm | |
| Series | K30L | |
| Mount Hole Size | 22 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator | ||
Voltage 10V dc, 30V dc | ||
Light Output Colour Red, Green | ||
Lamp Base M22 x 1.5 Pigtail Qd | ||
Current 25mA | ||
Termination Type Cable | ||
IP Rating IP69K, IP67 | ||
Standards/Approvals DIN 40050-9 | ||
Length 44.5mm | ||
Series K30L | ||
Mount Hole Size 22 mm | ||
- COO (Country of Origin):
- US
The Banner Durable indicator combines advanced engineering with versatile construction, making it suitable for a variety of environments. With strong IP67 and IP69K ratings, it withstands harsh conditions, ensuring reliable performance in all settings.
Compatible with a range of applications across industrial sectors
Effortless installation streamlines integration into existing systems
Enhances operational efficiency by providing clear visual alerts
Related links
- Banner K30L Series Green Yellow Indicator M22 x 1.5 Pvc Pigtail Qd 30 V dc Cable Termination,
- Banner K30 Series Green 10V dc 25mA IP67, IP69K
- Banner K30 Series Red 10V dc 25mA IP67
- Banner K30L Series Red Indicator M22 x 1.5 Integral Qd 30 V dc IP67, IP69K
- Banner EZ-LIGHT Series Red 10V dc 25mA IP69K, IP67
- Banner K30L Series Green Yellow Indicator M22 x 1.5 Integral Qd 30 V dc Quick Disconnect
- Banner EZ-LIGHT Series Green Indicator M22 x 1.5 Integral Qd 30 V dc IP69K, IP67
- Banner K30 Series Red 10V dc 25mA IP69K, IP67
