Banner EZ-LIGHT Series Red, Green Panel Mount Indicator M22 x 1.5, 10V dc, 30 V dc, 25mA, Cable Termination, IP69K, IP67
- RS Stock No.:
- 293-534
- Mfr. Part No.:
- K30LGRXP
- Manufacturer:
- Banner
Subtotal (1 unit)*
€95.16
(exc. VAT)
€117.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.16 |
*price indicative
- RS Stock No.:
- 293-534
- Mfr. Part No.:
- K30LGRXP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Panel Mount Indicator | |
| Voltage | 10V dc, 30V dc | |
| Light Output Colour | Red, Green | |
| Lamp Base | M22 x 1.5 | |
| Current | 25mA | |
| Termination Type | Cable | |
| IP Rating | IP69K, IP67 | |
| Length | 58mm | |
| Standards/Approvals | DIN 40050-9 | |
| Series | EZ-LIGHT | |
| Mount Hole Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Panel Mount Indicator | ||
Voltage 10V dc, 30V dc | ||
Light Output Colour Red, Green | ||
Lamp Base M22 x 1.5 | ||
Current 25mA | ||
Termination Type Cable | ||
IP Rating IP69K, IP67 | ||
Length 58mm | ||
Standards/Approvals DIN 40050-9 | ||
Series EZ-LIGHT | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- MX
The Banner Indicator Light delivers exceptional visibility and reliability for a variety of industrial applications. It ensures durability while providing a clear and vibrant illumination to signal operational statuses. Conforming to rigorous IP67, this indicator is fully encapsulated, offering excellent protection against dust and moisture. With independent selection of LED colours, users can tailor their signalling needs to enhance operational efficiency. Ideal for automated systems, it enables quick visual recognition of critical tasks, boosting productivity in any workspace.
Meets stringent environmental ratings for reliability in demanding settings
Compatible with various mounting options for flexible installation
Efficient power consumption maximises operational cost savings
User friendly design simplifies installation and maintenance
Provides immediate visual feedback improving workflow monitoring
Related links
- Banner K30L Series Red 10V dc 25mA IP69K, IP67
- Banner K30 Series Green Yellow Indicator M22 x 1.5 Terminal 30 V dc Screw Termination IP67
- Banner K30 Series Red 10V dc 25mA IP69K, IP67
- Banner K30 Series Green 10V dc 25mA IP67, IP69K
- Banner EZ-LIGHT Series Green Indicator M22 x 1.5 Integral Qd 30 V dc IP69K, IP67
- Banner K30L Series Green Yellow Indicator M22 x 1.5 Pvc Pigtail Qd 30 V dc Cable Termination,
- Banner EZ-LIGHT Series Green 10V dc 40mA
- Banner K30 Series Red 10V dc 25mA IP67
