Banner K30L Series Green, Red, Yellow Indicator M22 x 1.5 Integral Qd, 10V dc, 30 V dc, 25mA, Quick Disconnect
- RS Stock No.:
- 293-540
- Mfr. Part No.:
- K30LGRYNQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€99.36
(exc. VAT)
€122.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.36 |
*price indicative
- RS Stock No.:
- 293-540
- Mfr. Part No.:
- K30LGRYNQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator | |
| Voltage | 10V dc, 30V dc | |
| Light Output Colour | Green, Red, Yellow | |
| Current | 25mA | |
| Lamp Base | M22 x 1.5 Integral Qd | |
| Termination Type | Quick Disconnect | |
| IP Rating | IP69K, IP67 | |
| Standards/Approvals | DIN 40050-9 (K30L, K50L, K50FL QD ) | |
| Length | 57mm | |
| Series | K30L | |
| Mount Hole Size | 22 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator | ||
Voltage 10V dc, 30V dc | ||
Light Output Colour Green, Red, Yellow | ||
Current 25mA | ||
Lamp Base M22 x 1.5 Integral Qd | ||
Termination Type Quick Disconnect | ||
IP Rating IP69K, IP67 | ||
Standards/Approvals DIN 40050-9 (K30L, K50L, K50FL QD ) | ||
Length 57mm | ||
Series K30L | ||
Mount Hole Size 22 mm | ||
- COO (Country of Origin):
- MX
The Banner Indicator combines robust functionality with cutting-edge design to enhance visibility and ease of use in various applications. With its innovative 2- or 3-colour LED system, it allows for independent selection of light signals. The durable construction is complemented by an IP67 and IP69K rating, ensuring reliability even in challenging environments. Ideal for integration into automated systems, this indicator provides clear visual feedback through vibrant green, red, and yellow colours.
Designed for easy installation with standard M12 quick disconnect connectors
Fully encapsulated electronics protect against environmental hazards
Wide operating temperature range supports various industrial settings
Low power consumption contributes to overall energy efficiency
Related links
- Banner K30 Series Yellow 10V dc 25mA
- Banner K30 Series Red 10V dc 25mA
- Banner K30L Series Red Indicator M22 x 1.5 Integral Qd 30 V dc IP67, IP69K
- Banner K30L Series Green Yellow Indicator M22 x 1.5 Pvc Pigtail Qd 30 V dc Cable Termination,
- Banner K30L Series Red Indicator M22 x 1.5 Integral Qd 30 V dc IP65
- Banner K30 Series Yellow Indicator M22 x 1.5 Integral Qd 30 V dc Screw Termination Through Hole, IP67
- Banner K30L Series Red 10V dc 25mA IP69K, IP67
- Banner K30 Series Green Indicator M22 x 1.5 Integral Qd 30 V dc IP67
