Banner K30 Series Red, Green Indicator M22 x 1.5 Integral Qd, 10V dc, 30 V dc, 25mA, Quick Disconnect Termination,
- RS Stock No.:
- 293-544
- Mfr. Part No.:
- K30LGXRPQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€95.16
(exc. VAT)
€117.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.16 |
*price indicative
- RS Stock No.:
- 293-544
- Mfr. Part No.:
- K30LGXRPQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage | 10V dc, 30V dc | |
| Product Type | Indicator | |
| Light Output Colour | Red, Green | |
| Lamp Base | M22 x 1.5 Integral Qd | |
| Current | 25mA | |
| Termination Type | Quick Disconnect | |
| IP Rating | IP69K, IP67 | |
| Length | 57mm | |
| Standards/Approvals | DIN 40050-9 | |
| Series | K30 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage 10V dc, 30V dc | ||
Product Type Indicator | ||
Light Output Colour Red, Green | ||
Lamp Base M22 x 1.5 Integral Qd | ||
Current 25mA | ||
Termination Type Quick Disconnect | ||
IP Rating IP69K, IP67 | ||
Length 57mm | ||
Standards/Approvals DIN 40050-9 | ||
Series K30 | ||
- COO (Country of Origin):
- MX
The Banner Indicator Light delivers exceptional visibility and reliability for a variety of industrial applications. It ensures durability while providing a clear and vibrant illumination to signal operational statuses. Conforming to rigorous IP67, this indicator is fully encapsulated, offering excellent protection against dust and moisture. With independent selection of LED colours, users can tailor their signalling needs to enhance operational efficiency. Ideal for automated systems, it enables quick visual recognition of critical tasks, boosting productivity in any workspace.
Meets stringent environmental ratings for reliability in demanding settings
Compatible with various mounting options for flexible installation
Efficient power consumption maximises operational cost savings
User friendly design simplifies installation and maintenance
Provides immediate visual feedback improving workflow monitoring
Related links
- Banner K30 Series Yellow 10V dc 25mA
- Banner K30 Series Green Indicator M22 x 1.5 Integral Qd 30 V dc IP67
- Banner K30 Series Yellow Indicator M22 x 1.5 Integral Qd 30 V dc Screw Termination Through Hole, IP67
- Banner K30L Series Green Yellow Indicator M22 x 1.5 Integral Qd 30 V dc Quick Disconnect
- Banner K30 Series Red 10V dc 25mA IP67
- Banner K30 Series Green 10V dc 25mA IP67, IP69K
- Banner EZ-LIGHT Series Green Indicator M22 x 1.5 Integral Qd 30 V dc IP69K, IP67
- Banner K30L Series Red Indicator M22 x 1.5 Integral Qd 30 V dc IP67, IP69K
