Banner K30 Series Yellow Indicator M22 x 1.5 Integral Qd, 10V dc, 30 V dc, 25mA, Screw Termination Through Hole, IP67

Subtotal (1 unit)*

€95.16

(exc. VAT)

€117.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.16

*price indicative

RS Stock No.:
331-295
Mfr. Part No.:
K30LYXXPQ
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Indicator

Voltage

10V dc, 30V dc

Light Output Colour

Yellow

Current

25mA

Lamp Base

M22 x 1.5 Integral Qd

Termination Type

Screw

Mount Type

Through Hole

IP Rating

IP67

Length

57mm

Standards/Approvals

DIN 40050-9

Series

K30

COO (Country of Origin):
US
The Banner Indicator is designed for versatile applications in industrial environments. Its bright yellow LED provides clear visibility, ensuring effective communication in various settings. The fully encapsulated housing guarantees IP67 protection, making it resistant to dust and moisture, which is essential for durable performance in challenging conditions. This innovative indicator marries technical excellence with user-friendly features, simplifying installation and enhancing safety protocols.

Compatible with a wide range of applications enhancing versatility in use

Built with high quality materials to withstand tough industrial environments

Efficient power consumption optimises energy resources while maintaining brightness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy