Banner K90 EZ-LIGHT Series Green Indicator M30 x 1.5 Integral Qd, 12V, 30 V, 475mA Through Hole, IP67
- RS Stock No.:
- 294-919
- Mfr. Part No.:
- K90LGPQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€181.93
(exc. VAT)
€223.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.93 |
*price indicative
- RS Stock No.:
- 294-919
- Mfr. Part No.:
- K90LGPQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage | 12V, 30V | |
| Product Type | Indicator | |
| Light Output Colour | Green | |
| Lamp Base | M30 x 1.5 Integral Qd | |
| Current | 475mA | |
| Mount Type | Through Hole | |
| IP Rating | IP67 | |
| Standards/Approvals | UL Type 4X, MIL-STD-202F (Vibration), IEC 60947-5-2 (Shock), ECOLAB certified, IEC | |
| Length | 87mm | |
| Series | K90 EZ-LIGHT | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage 12V, 30V | ||
Product Type Indicator | ||
Light Output Colour Green | ||
Lamp Base M30 x 1.5 Integral Qd | ||
Current 475mA | ||
Mount Type Through Hole | ||
IP Rating IP67 | ||
Standards/Approvals UL Type 4X, MIL-STD-202F (Vibration), IEC 60947-5-2 (Shock), ECOLAB certified, IEC | ||
Length 87mm | ||
Series K90 EZ-LIGHT | ||
The Banner Indicator is a robust multi-colour indicator ideal for a range of industrial applications. Designed with versatility in mind, this device combines high visibility with rugged durability, ensuring it can withstand harsh environments. Its flashing input control adds an extra layer of functionality, making it perfect for alerting personnel in noisy settings. The K90L is capable of showcasing up to five vibrant colours within a single unit, providing clear visual cues at a moment's glance.
Compatible with various colour combinations for tailored applications
Designed for compatibility with quick disconnect models
Offers both PNP and NPN input configurations
Meets stringent military standards for vibration and mechanical shock
Related links
- Banner K90 EZ-LIGHT Series Green 12V 475mA, Quick Disconnect Termination
- Banner K90 EZ-LIGHT Series Green Yellow Indicator M30 x 1.5 Integral Qd 30 V Quick Disconnect
- Banner K90 EZ-LIGHT Series Red Indicator M30 x 1.5 Integral Qd 30 V Screw Termination Through Hole, IP67
- Banner K90 EZ-LIGHT Series Yellow Indicator M30 x 1.5 Integral Qd 30 V IP67
- Banner K90 EZ-LIGHT Series Blue Red 12V 475mA, Quick Disconnect
- Banner K90 EZ-LIGHT Series Green Yellow Indicator M30 x 1.5 Cable 30 V Quick Disconnect Termination
- Banner K90 Series Blue Red Yellow Panel Mount Indicator M30 x 1.5 Integral Qd 30 V Quick
- Banner K90 EZ-LIGHT Series Red Indicator M30 x 1.5 Cable 30 V IP67
