Banner K90 EZ-LIGHT Series Green, Red, Yellow Indicator M30 x 1.5 Integral Qd, 12V, 30 V, 475mA, Quick Disconnect
- RS Stock No.:
- 294-929
- Mfr. Part No.:
- K90TLGYRPQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€267.29
(exc. VAT)
€328.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €267.29 |
*price indicative
- RS Stock No.:
- 294-929
- Mfr. Part No.:
- K90TLGYRPQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator | |
| Voltage | 12V, 30V | |
| Light Output Colour | Green, Red, Yellow | |
| Current | 475mA | |
| Lamp Base | M30 x 1.5 Integral Qd | |
| Termination Type | Quick Disconnect | |
| Mount Type | Through Hole | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC Enclosure UL Type 4X, Mil Std. 202F, IEC 947-5-2 | |
| Length | 87mm | |
| Series | K90 EZ-LIGHT | |
| Mount Hole Size | 30 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator | ||
Voltage 12V, 30V | ||
Light Output Colour Green, Red, Yellow | ||
Current 475mA | ||
Lamp Base M30 x 1.5 Integral Qd | ||
Termination Type Quick Disconnect | ||
Mount Type Through Hole | ||
IP Rating IP67 | ||
Standards/Approvals IEC Enclosure UL Type 4X, Mil Std. 202F, IEC 947-5-2 | ||
Length 87mm | ||
Series K90 EZ-LIGHT | ||
Mount Hole Size 30 mm | ||
The Banner Indicator is designed to enhance visibility across various industrial applications. This vibrant device alternates between colours, providing intuitive feedback when multiple inputs are activated simultaneously. Built to endure robust working environments, it features a rugged IP67 rated design and operates efficiently within a wide voltage range of 12 V dc to 30 V dc.
Quick disconnect feature simplifies installation and maintenance
High intensity indicators provide clear visibility from a distance
Related links
- Banner K90 EZ-LIGHT Series Blue Red 12V 475mA, Quick Disconnect
- Banner K90 EZ-LIGHT Series Green 12V 475mA, Quick Disconnect Termination
- Banner K90 EZ-LIGHT Series Yellow Indicator M30 x 1.5 Integral Qd 30 V IP67
- Banner K90 EZ-LIGHT Series Red Indicator M30 x 1.5 Integral Qd 30 V Screw Termination Through Hole, IP67
- Banner K90 EZ-LIGHT Series Green Indicator M30 x 1.5 Integral Qd 30 V IP67
- Banner K90 EZ-LIGHT Series Green Yellow Indicator M30 x 1.5 Cable 30 V Quick Disconnect Termination
- Banner K90TF Series Red 12V 475mA, Quick Disconnect
- Banner K90 Series Blue Red Yellow Panel Mount Indicator M30 x 1.5 Integral Qd 30 V Quick
