Banner K90 EZ-LIGHT Series Red Indicator M30 x 1.5 Integral Qd, 12V, 30 V, 475mA, Screw Termination Through Hole, IP67
- RS Stock No.:
- 294-924
- Mfr. Part No.:
- K90LRPQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€179.12
(exc. VAT)
€220.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.12 |
*price indicative
- RS Stock No.:
- 294-924
- Mfr. Part No.:
- K90LRPQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator | |
| Voltage | 12V, 30V | |
| Light Output Colour | Red | |
| Lamp Base | M30 x 1.5 Integral Qd | |
| Current | 475mA | |
| Mount Type | Through Hole | |
| Termination Type | Screw | |
| IP Rating | IP67 | |
| Length | 87mm | |
| Standards/Approvals | UL Type 4X, MIL-STD-202F, Method 201A, IEC 60947-5-2, IEC IP69, Ecolab | |
| Series | K90 EZ-LIGHT | |
| Mount Hole Size | 30 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator | ||
Voltage 12V, 30V | ||
Light Output Colour Red | ||
Lamp Base M30 x 1.5 Integral Qd | ||
Current 475mA | ||
Mount Type Through Hole | ||
Termination Type Screw | ||
IP Rating IP67 | ||
Length 87mm | ||
Standards/Approvals UL Type 4X, MIL-STD-202F, Method 201A, IEC 60947-5-2, IEC IP69, Ecolab | ||
Series K90 EZ-LIGHT | ||
Mount Hole Size 30 mm | ||
- COO (Country of Origin):
- MX
The Banner Indicator is designed for dynamic visual signalling. Featuring a robust design and versatile colour options, this indicator emits a bright red light with a strikingly uniform appearance, making it ideal for various applications in industrial environments. The rugged IP67-rated enclosure ensures resistance against dust and water, ensuring reliable performance even in challenging conditions. Perfectly suited for situations requiring immediate visual feedback, this innovative device incorporates flashing input control to enhance its signalling capabilities.
IP67 rating assures durability against dust and moisture
Compatible with various industrial applications
Supports 12 V DC to 30 V DC operation
Related links
- Banner K90 EZ-LIGHT Series Green 12V 475mA, Quick Disconnect Termination
- Banner K90 EZ-LIGHT Series Green Yellow Indicator M30 x 1.5 Integral Qd 30 V Quick Disconnect
- Banner K90 EZ-LIGHT Series Blue Red 12V 475mA, Quick Disconnect
- Banner K90 EZ-LIGHT Series Yellow Indicator M30 x 1.5 Integral Qd 30 V IP67
- Banner K90 EZ-LIGHT Series Green Indicator M30 x 1.5 Integral Qd 30 V IP67
- Banner K90 Series Blue Red Yellow Panel Mount Indicator M30 x 1.5 Integral Qd 30 V Quick
- Banner K90 EZ-LIGHT Series Red Indicator M30 x 1.5 Cable 30 V IP67
- Banner K90TF Series Red 12V 475mA, Quick Disconnect
