EAO LED, Green Panel Mount Indicator 17-35 Series, 14, Plug-In Termination, IP40, IP65 230V
- RS Stock No.:
- 442-660
- Mfr. Part No.:
- 17-351231
- Manufacturer:
- EAO
Subtotal (1 unit)*
€21.14
(exc. VAT)
€26.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.14 |
*price indicative
- RS Stock No.:
- 442-660
- Mfr. Part No.:
- 17-351231
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 3mA | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | Green | |
| IP Rating | IP40, IP65 | |
| Minimum Supply Voltage | 230V ac | |
| Mount Hole Size | 14 | |
| Maximum Supply Voltage | 230V | |
| Input Voltage Type | AC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 11mcd | |
| Standards/Approvals | REACH, UL 2011 / 65 / EC (RoHS), RoHS, 2014 / 35 / EU (230 VAC), IEC 60529 | |
| Length | 50.5mm | |
| Series | 17-35 | |
| Lens Finish | Black Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 3mA | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour Green | ||
IP Rating IP40, IP65 | ||
Minimum Supply Voltage 230V ac | ||
Mount Hole Size 14 | ||
Maximum Supply Voltage 230V | ||
Input Voltage Type AC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 11mcd | ||
Standards/Approvals REACH, UL 2011 / 65 / EC (RoHS), RoHS, 2014 / 35 / EU (230 VAC), IEC 60529 | ||
Length 50.5mm | ||
Series 17-35 | ||
Lens Finish Black Chromium Plated | ||
The EAO Indicator is a sophisticated and versatile product designed for optimal visibility and effective communication within various applications. This 16 mm round device effortlessly combines functionality and aesthetics, featuring a striking green illumination that stands out in both dim and bright environments. Built with a robust metal reflector, it not only enhances durability but also elevates the overall appeal. The compact design allows for efficient integration into control panels, making it an excellent choice for both professional and industrial settings. With its IP40 and IP65 protection ratings, this Indicator ensures reliable performance in challenging conditions, while its wide operating temperature range guarantees versatility. This product is truly about enhancing your operational functionality while providing a sleek and modern appearance.
Designed for easy panel mounting, promoting seamless installation
Green illumination colour for clear indication of status
Robust metal reflector enhances strength and visual appeal
IP40 and IP65 ratings provide significant protection from dust and water
Wide operating temperature range allows for diverse applications
Plug-in terminal design simplifies wiring and installation
Lightweight construction ensures minimal strain on panels
Compliant with RoHS and REACH standards for environmental assurance
Raised design maximises visibility for users
Versatile application possibilities in industrial and commercial environments
