EAO LED, White Panel Mount Indicator 17-41 Series, 16.2, Plug-In Termination, IP40, IP65 230V
- RS Stock No.:
- 442-686
- Mfr. Part No.:
- 17-41123WZ
- Manufacturer:
- EAO
Subtotal (1 unit)*
€24.95
(exc. VAT)
€30.69
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.95 |
*price indicative
- RS Stock No.:
- 442-686
- Mfr. Part No.:
- 17-41123WZ
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | White | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 3mA | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | White | |
| IP Rating | IP40, IP65 | |
| Mount Hole Size | 16.2 | |
| Maximum Supply Voltage | 230V | |
| Input Voltage Type | AC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 280mcd | |
| Standards/Approvals | UL 2011/65/EC(RoHS), IEC 60529, RoHS, 2014/35/EU, REACH | |
| Length | 58mm | |
| Series | 17-41 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount Indicator | ||
Lens Colour White | ||
Number of LEDs 1 | ||
Maximum Forward Current 3mA | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour White | ||
IP Rating IP40, IP65 | ||
Mount Hole Size 16.2 | ||
Maximum Supply Voltage 230V | ||
Input Voltage Type AC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 280mcd | ||
Standards/Approvals UL 2011/65/EC(RoHS), IEC 60529, RoHS, 2014/35/EU, REACH | ||
Length 58mm | ||
Series 17-41 | ||
- COO (Country of Origin):
- CH
The EAO Indicator is designed to deliver reliable visual alerts in a compact, round form factor. With a front dimension of 18.3 mm, this product perfectly balances aesthetics and functionality, making it an ideal choice for a variety of panel mounting applications. The robust plastic reflector, finished in striking black, enhances its modern appeal while ensuring optimal illumination. Operating within a wide voltage range, this indicator is suited to various environments, offering exceptional durability across temperatures from –20 °C to +60 °C. Furthermore, its IP40 and IP65 ratings guarantee protection against dust and water ingress, providing peace of mind for users in demanding conditions. Ideal for professional and industrial use, this product stands out for its reliability and efficiency.
The indicator features a sleek, flush lens for enhanced visibility
Constructed with a resilient plastic reflector to withstand harsh conditions
Offers an operating voltage range from 230 V AC ±10 % for versatility
Lightweight design ensures easy integration into existing setups
Includes a plug-in terminal for straightforward wiring and installation
Rated for both indoor and outdoor environments with appropriate IP protection
Manufactured to comply with stringent safety and environmental standards
