EAO LED, Green Panel Mount Indicator 17-35 Series, 14, Plug-In Termination, IP65, IP40 230V
- RS Stock No.:
- 442-825
- Mfr. Part No.:
- 17-350231
- Manufacturer:
- EAO
Subtotal (1 unit)*
€18.31
(exc. VAT)
€22.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.31 |
*price indicative
- RS Stock No.:
- 442-825
- Mfr. Part No.:
- 17-350231
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Green | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 3mA | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | Green | |
| IP Rating | IP65, IP40 | |
| Minimum Supply Voltage | 230V ac | |
| Mount Hole Size | 14 | |
| Maximum Supply Voltage | 230V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC | |
| Luminous Intensity | 11mcd | |
| Standards/Approvals | 2014 / 35 / EU (230 VAC), UL 2011 / 65 / EC (RoHS), REACH, RoHS, IEC 60529 | |
| Length | 50.5mm | |
| Series | 17-35 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount Indicator | ||
Lens Colour Green | ||
Number of LEDs 1 | ||
Maximum Forward Current 3mA | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour Green | ||
IP Rating IP65, IP40 | ||
Minimum Supply Voltage 230V ac | ||
Mount Hole Size 14 | ||
Maximum Supply Voltage 230V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC | ||
Luminous Intensity 11mcd | ||
Standards/Approvals 2014 / 35 / EU (230 VAC), UL 2011 / 65 / EC (RoHS), REACH, RoHS, IEC 60529 | ||
Length 50.5mm | ||
Series 17-35 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CH
The EAO Indicator is a precisely engineered solution designed for panel mounting applications where reliability and functionality are paramount. With a sleek round front profile measuring 16 mm in diameter and a robust polished chromium-plated reflector, it not only enhances visual appeal but also ensures durability in varied environments. This model stands out with its bright green illumination, signalling operations effectively in low-light conditions. Engineered for a standard operating voltage of 230 V AC, this indicator adeptly functions across a range of temperatures, making it suitable for diverse industrial settings. With meticulous attention to design details, it features a raised mounting cut-out for easy installation, while its high-quality brass connectors guarantee robust electrical performance. The state-of-the-art sealing technology allows it to withstand challenging conditions, thus extending its usability wherever required.
Sleek round design optimises space in panel assemblies
Metal reflector ensures maximum light efficiency
Raised mounting design simplifies installation procedures
Bright green illumination enhances visibility in dim conditions
Robust connectors provide reliability in electrical performance
IP40 and IP65 protection ratings offer resistance to dust and moisture
Compatible with standard plug-in terminals for easy fitting
Wide operating temperature range accommodates various industrial demands
Constructed from materials that withstand varying environmental conditions
UL-approved for safety assurance in electrical applications
