EAO LED, Yellow Panel Mount Indicator 17-38 Series, 16.2, Plug-In Termination, IP65, IP40 26.4V
- RS Stock No.:
- 442-668
- Mfr. Part No.:
- 17-381352Z
- Manufacturer:
- EAO
Subtotal (1 unit)*
€18.31
(exc. VAT)
€22.52
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.31 |
*price indicative
- RS Stock No.:
- 442-668
- Mfr. Part No.:
- 17-381352Z
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Yellow | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 16mA | |
| Sub Type | LED | |
| LED Colour | Yellow | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP40 | |
| Mount Hole Size | 16.2 | |
| Minimum Supply Voltage | 21.6V | |
| Maximum Supply Voltage | 26.4V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 1250mcd | |
| Length | 52mm | |
| Standards/Approvals | IEC 60529, 2014 / 35 / EU (230 VAC), UL 2011 / 65 / EC (RoHS), REACH, RoHS | |
| Series | 17-38 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Yellow | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 16mA | ||
Sub Type LED | ||
LED Colour Yellow | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP40 | ||
Mount Hole Size 16.2 | ||
Minimum Supply Voltage 21.6V | ||
Maximum Supply Voltage 26.4V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 1250mcd | ||
Length 52mm | ||
Standards/Approvals IEC 60529, 2014 / 35 / EU (230 VAC), UL 2011 / 65 / EC (RoHS), REACH, RoHS | ||
Series 17-38 | ||
The EAO Indicator is a meticulously crafted signalling device designed to enhance visual communication in various applications. With a front dimension of 18.3 mm, its round shape is not only aesthetically pleasing but also practical for panel mounting in diverse environments. The indicator features a durable plastic reflector in a striking black, ensuring clarity and visibility of the yellow illumination under varying conditions. Designed to perform optimally in both commercial and industrial settings, this indicator combines robust electrical characteristics with a sleek mechanical design, making it an essential component for any effective control system.
The round design offers a modern look while ensuring functionality
Protected against dust and water, making it suitable for various applications
Flush lens prevents obstruction and enhances user experience
Low operating current provides energy efficiency without compromising performance
Versatile mounting options allow for adaptability in many settings
Constructed from durable materials, ensuring longevity and reliability
Compliant with safety standards, giving peace of mind in usage
