EAO LED, Red Panel Mount Indicator 17-38 Series, 16.2, Plug-In Termination, IP40, IP65 24V
- RS Stock No.:
- 442-666
- Distrelec Article No.:
- 300-18-286
- Mfr. Part No.:
- 17-381350Z
- Manufacturer:
- EAO
Subtotal (1 unit)*
€16.19
(exc. VAT)
€19.91
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.19 |
*price indicative
- RS Stock No.:
- 442-666
- Distrelec Article No.:
- 300-18-286
- Mfr. Part No.:
- 17-381350Z
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Red | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 16mA | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | Red | |
| IP Rating | IP40, IP65 | |
| Minimum Supply Voltage | 24V | |
| Mount Hole Size | 16.2 | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 870mcd | |
| Standards/Approvals | RoHS, REACH, UL 2011/65/EC(RoHS), 2014/35/EU | |
| Length | 52mm | |
| Series | 17-38 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Red | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 16mA | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour Red | ||
IP Rating IP40, IP65 | ||
Minimum Supply Voltage 24V | ||
Mount Hole Size 16.2 | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 870mcd | ||
Standards/Approvals RoHS, REACH, UL 2011/65/EC(RoHS), 2014/35/EU | ||
Length 52mm | ||
Series 17-38 | ||
- COO (Country of Origin):
- CN
The EAO Indicator is a sophisticated and robust solution designed for panel mounting applications. Featuring a sleek, round design with a front dimension of 18.3 mm, this indicator is crafted for both functionality and aesthetics. The high-quality plastic reflector in an elegant black finish is complemented by a flush lens that emits a vivid red illumination, ensuring it captures attention even from a distance. Built for durability, it is capable of withstanding ambient conditions with an IP40 front protection and IP65 sealing. Operating within a wide temperature range, this component assures reliability in diverse environments, making it an ideal choice for industrial and commercial applications.
Raised design enhances visibility and ease of use
Plug-in terminal allows for straightforward installation
Lightweight construction ensures minimal load on mounting surfaces
Compliant with RoHS and REACH regulations for environmental safety
Robust against chemicals, extending its operational lifespan
Red illumination offers clear indication in various lighting conditions
Versatile mounting options cater to varied installation requirements
