EAO LED, Yellow Panel Mount Indicator 17-03 Series, 6, Plug-In Termination, IP65, IP40 24V ac/dc
- RS Stock No.:
- 442-800
- Mfr. Part No.:
- 17-030352
- Manufacturer:
- EAO
Subtotal (1 unit)*
€6.04
(exc. VAT)
€7.43
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
- Plus 43 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.04 |
*price indicative
- RS Stock No.:
- 442-800
- Mfr. Part No.:
- 17-030352
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Yellow | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 15mA | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | Yellow | |
| IP Rating | IP65, IP40 | |
| Mount Hole Size | 6 | |
| Maximum Supply Voltage | 24V ac/dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC/DC | |
| Luminous Intensity | 6mcd | |
| Standards/Approvals | 2014 / 35 / EU (230 VAC), IEC 60529, REACH, UL 2011 / 65 / EC (RoHS), RoHS | |
| Length | 34mm | |
| Series | 17-03 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount Indicator | ||
Lens Colour Yellow | ||
Number of LEDs 1 | ||
Maximum Forward Current 15mA | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour Yellow | ||
IP Rating IP65, IP40 | ||
Mount Hole Size 6 | ||
Maximum Supply Voltage 24V ac/dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC/DC | ||
Luminous Intensity 6mcd | ||
Standards/Approvals 2014 / 35 / EU (230 VAC), IEC 60529, REACH, UL 2011 / 65 / EC (RoHS), RoHS | ||
Length 34mm | ||
Series 17-03 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CH
The EAO Indicator is designed to provide a reliable visual signal in a sleek round form. Offering a polished chrome finish and a striking yellow illumination, it enhances visibility in various applications. With a front dimension of 7 mm, this raised design is expertly crafted to facilitate easy panel mounting. Its robust construction is complemented by a high-quality reflector, allowing it to be integrated seamlessly into control panels and machinery. Built to withstand challenging environments, this indicator meets stringent protective measures with an IP40 and IP65 rating, ensuring durability and reliability in diverse operational settings. Its operational characteristics ensure efficient performance across a range of voltage scenarios, making it a valuable addition to your technical ensemble.
Raised design aids in visibility and usability
Reflector is made from metal for enhanced durability
Efficient illumination ensures energy savings without compromising visibility
Plug-in terminals facilitate quick and easy connections
Designed to meet strict IP ratings for various mounting needs
Versatile temperature range allows for use in both internal and external environments
Conforms to international standards for safety and environmental compliance
