RAFI RAFIX 22 QR Series Green Indicator Through Hole, IP65

Subtotal (1 pack of 10 units)*

€46.85

(exc. VAT)

€57.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€46.85€4.685

*price indicative

RS Stock No.:
524-687
Mfr. Part No.:
1.74.505.511/1500
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Indicator

Light Output Colour

Green

Mount Type

Through Hole

IP Rating

IP65

Bezel Colour

Green

Standards/Approvals

VDE, RoHS, c UR us, CE, CCC

Length

29.8mm

Series

RAFIX 22 QR

Mount Hole Size

22.3 mm

The RAFI Signal Indicator with a high bezel and round collar is designed for applications in measurement-control-regulation, electrical engineering, mechanical engineering, and vehicle construction. It offers versatile light attachments in two collar and aperture shapes, with a firmly molded collar seal to prevent twisting or loss during installation. It is easily mounted by a single person and requires a separate snap-on LED element or lamp socket for illumination. Its modular design ensures reliable functionality and flexibility in various systems.

Green bezel colour

IP65 protection

Mounting hole 22.3 mm

Collar diameter 29.8 mm

Related links