RAFI RAFIX 22 FS+ Series White Indicator, Threaded Ring Termination Through Hole, IP65
- RS Stock No.:
- 526-053
- Mfr. Part No.:
- 1.74.508.921/2200
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€95.89
(exc. VAT)
€117.94
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €95.89 | €9.589 |
*price indicative
- RS Stock No.:
- 526-053
- Mfr. Part No.:
- 1.74.508.921/2200
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Indicator | |
| Light Output Colour | White | |
| Termination Type | Threaded Ring | |
| Mount Type | Through Hole | |
| IP Rating | IP65 | |
| Length | 29.8mm | |
| Standards/Approvals | VDE, CCC, c UR us, RoHS, CE | |
| Series | RAFIX 22 FS+ | |
| Mount Hole Size | 22.3 mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Indicator | ||
Light Output Colour White | ||
Termination Type Threaded Ring | ||
Mount Type Through Hole | ||
IP Rating IP65 | ||
Length 29.8mm | ||
Standards/Approvals VDE, CCC, c UR us, RoHS, CE | ||
Series RAFIX 22 FS+ | ||
Mount Hole Size 22.3 mm | ||
- COO (Country of Origin):
- HU
The RAFI Signal Indicator FLEXLAB is a modular device designed for diverse fields such as measurement-control-regulation, electrical and mechanical engineering, signalling systems, vehicle construction, handheld terminals, and industrial robots. It features illumination with SMT LED, offers a low installation depth. It ensures flexibility, while its flat variants support optional labelling and high variants maintain clear side visibility of the illumination status.
Metallic silver front ring colour
IP65 protection
Mounting hole 22.3 mm
Collar dimension 29.8 x 29.8 mm
Related links
- RAFI RAFIX 22 FS+ Series White Indicator Threaded Ring Termination, IP65
- RAFI RAFIX 22 FS+ Series Red Ring Terminal Termination Through Hole, IP65
- RAFI RAFIX 22 FS+ Series Illuminated Emergency Stop Push Button 22.3mm Cutout, IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FS+ Series Emergency Stop Push Button PCB 2NC, IP65
- RAFI RAFIX 22 FS Series Emergency Stop Push Button PCB 2 NC IP69K
